+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2262CD

IC: operational amplifier; 730kHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2262CD
TME Symbol:
TLC2262CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
730kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.55V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2262CD
388 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.82 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.48 EUR
Net price for quantities from 75 pcs - 1.10 EURGross price for quantities from 75 pcs - 1.32 EUR
Net price for quantities from 150 pcs - 1.05 EURGross price for quantities from 150 pcs - 1.27 EUR
Net price for quantities from 300 pcs - 1.04 EURGross price for quantities from 300 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs