+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2262CDR

IC: operational amplifier; 730kHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2262CDR
TME Symbol:
TLC2262CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
730kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.55V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.117 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2262CDR
1052 in TME stock
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.55 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.42 EUR
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.34 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.28 EUR
Net price for quantities from 250 pcs - 1.00 EURGross price for quantities from 250 pcs - 1.21 EUR
Net price for quantities from 1000 pcs - 0.95 EURGross price for quantities from 1000 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs