+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2262IP

IC: operational amplifier; 730kHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2262IP
TME Symbol:
TLC2262IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
730kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
DIP8
Operating temperature
-40...125°C
Slew rate
0.55V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
800pA
Input offset current
800pA
Gross weight0.445 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC2262IP
247 in TME stock
Net price for quantities from 1 pcs - 2.06 EURGross price for quantities from 1 pcs - 2.48 EUR
Net price for quantities from 5 pcs - 1.75 EURGross price for quantities from 5 pcs - 2.10 EUR
Net price for quantities from 10 pcs - 1.60 EURGross price for quantities from 10 pcs - 1.92 EUR
Net price for quantities from 25 pcs - 1.57 EURGross price for quantities from 25 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs