+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.18MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2.2...8V DC/4.4...16V DC | |
Case | SO8 | |
Operating temperature | -55...125°C | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 1.5mV |