+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2274AID

IC: operational amplifier; 2.2MHz; Ch: 4; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2274AID
TME Symbol:
TLC2274AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
3.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
0.15nA
Input offset current
150pA
Gross weight0.122 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2274AID
61 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 3 pcs - 2.67 EURGross price for quantities from 3 pcs - 3.20 EUR
Net price for quantities from 5 pcs - 2.52 EURGross price for quantities from 5 pcs - 3.01 EUR
Net price for quantities from 10 pcs - 2.32 EURGross price for quantities from 10 pcs - 2.79 EUR
Net price for quantities from 25 pcs - 2.11 EURGross price for quantities from 25 pcs - 2.53 EUR
Net price for quantities from 50 pcs - 1.99 EURGross price for quantities from 50 pcs - 2.39 EUR
Net price for quantities from 100 pcs - 1.93 EURGross price for quantities from 100 pcs - 2.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs