+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC251CP

IC: operational amplifier; 1.7MHz; Ch: 1; ±700mVDC÷8VDC,1.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC251CP
TME Symbol:
TLC251CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 700mV DC...8V DC/1.4...16V DC
Case
DIP8
Operating temperature
0...70°C
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.3nA
Gross weight0.448 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC251CP
26 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 1000 pcs - 3.08 USDGross price for quantities from 1000 pcs - 3.69 USD
Net price for quantities from 3000 pcs - 3.00 USDGross price for quantities from 3000 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs