+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2652C-8D

IC: operational amplifier; 1.9MHz; Ch: 1; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2652C-8D
TME Symbol:
TLC2652C-8D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.084 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2652C-8D
0 in TME stock
Net price for quantities from 75 pcs - 6.75 EURGross price for quantities from 75 pcs - 8.09 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.