+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2652CP

IC: operational amplifier; 1.9MHz; Ch: 1; ±1.9÷8VDC,3.8÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2652CP
TME Symbol:
TLC2652CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.9...8V DC/3.8...16V DC
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
3µV
Kind of package
tube
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.473 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC2652CP
257 in TME stock
Net price for quantities from 1 pcs - 7.53 EURGross price for quantities from 1 pcs - 9.03 EUR
Net price for quantities from 3 pcs - 6.87 EURGross price for quantities from 3 pcs - 8.24 EUR
Net price for quantities from 10 pcs - 6.02 EURGross price for quantities from 10 pcs - 7.23 EUR
Net price for quantities from 25 pcs - 5.44 EURGross price for quantities from 25 pcs - 6.53 EUR
Net price for quantities from 50 pcs - 5.13 EURGross price for quantities from 50 pcs - 6.16 EUR
Net price for quantities from 250 pcs - 4.98 EURGross price for quantities from 250 pcs - 5.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs