+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC271ACD

IC: operational amplifier; 2MHz; Ch: 1; ±1.5÷8VDC,3÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC271ACD
TME Symbol:
TLC271ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
tube
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC271ACD
143 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 75 pcs - 0.86 USDGross price for quantities from 75 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs