+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC271ACP

IC: operational amplifier; 2MHz; Ch: 1; ±1.5÷8VDC,3÷16VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC271ACP
TME Symbol:
TLC271ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
3.6V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
tube
Gross weight0.44 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC271ACP
929 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 0.80 EURGross price for quantities from 500 pcs - 0.96 EUR
Net price for quantities from 1000 pcs - 0.74 EURGross price for quantities from 1000 pcs - 0.89 EUR
Net price for quantities from 4000 pcs - 0.65 EURGross price for quantities from 4000 pcs - 0.78 EUR
Net price for quantities from 8000 pcs - 0.61 EURGross price for quantities from 8000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs