+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC271CP

IC: operational amplifier; 2MHz; Ch: 1; ±1.5÷8VDC,3÷16VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC271CP
TME Symbol:
TLC271CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
10mV
Kind of package
tube
Gross weight0.471 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC271CP
2148 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 5000 pcs - 0.91 USDGross price for quantities from 5000 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs