+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC271IP

IC: operational amplifier; 2MHz; Ch: 1; ±1.5÷8VDC,3÷16VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC271IP
TME Symbol:
TLC271IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.6V/μs
Integrated circuit features
low power
Input offset voltage
10mV
Kind of package
tube
Gross weight0.443 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC271IP
333 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 1.02 USD
Net price for quantities from 5000 pcs - 0.83 USDGross price for quantities from 5000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs