+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC272ACD

IC: operational amplifier; 2MHz; Ch: 2; Uoper: 5÷15V; SO8; Uio: 0.9mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC272ACD
TME Symbol:
TLC272ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Operating voltage
5...15V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.9mV
Input bias current
0.7pA
Gross weight0.081 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC272ACD
0 in TME stock
Net price for quantities from 75 pcs - 1.50 USDGross price for quantities from 75 pcs - 1.80 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.