+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC272CP

IC: operational amplifier; 1.3MHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC272CP
TME Symbol:
TLC272CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
low offset
Input offset voltage
10mV
Kind of package
tube
Gross weight0.47 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC272CP
2426 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 2500 pcs - 0.99 USDGross price for quantities from 2500 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs