+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC272IP

IC: operational amplifier; 1.7MHz; Ch: 2; ±2÷8VDC,4÷16VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC272IP
TME Symbol:
TLC272IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...8V DC/4...16V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.6V/μs
Integrated circuit features
low offset
Input offset voltage
10mV
Kind of package
tube
Gross weight0.448 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC272IP
635 in TME stock
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 250 pcs - 0.87 EURGross price for quantities from 250 pcs - 1.04 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.98 EUR
Net price for quantities from 750 pcs - 0.80 EURGross price for quantities from 750 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs