+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC274BCD

IC: operational amplifier; 2MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274BCD
TME Symbol:
TLC274BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Slew rate
3.6V/μs
Integrated circuit features
precision
Input offset voltage
3mV
Input bias current
0.6pA
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC274BCD
0 in TME stock
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.98 USD
No. of pieces (Multiplicity: 50)