+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC274CD

IC: operational amplifier; 2.2MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274CD
TME Symbol:
TLC274CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
5.3V/μs
Input offset voltage
10mV
Gross weight0.108 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
TLC274CD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs