+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC274CN

IC: operational amplifier; 1.8MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274CN
TME Symbol:
TLC274CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
3.6V/μs
Input offset voltage
10mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.982 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC274CN
2221 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs