+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC277CDR

IC: operational amplifier; 2MHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC277CDR
TME Symbol:
TLC277CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
3.6V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Integrated circuit features
  • low offset
  • precision
Gross weight0.098 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC277CDR
650 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 2500 pcs - 1.64 USDGross price for quantities from 2500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.