+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC277CP

IC: operational amplifier; 2MHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC277CP
TME Symbol:
TLC277CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
3.6V/μs
Input offset voltage
10mV
Kind of package
tube
Integrated circuit features
  • low offset
  • precision
Gross weight0.467 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC277CP
97 in TME stock
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs