+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC277IP

IC: operational amplifier; 1.7MHz; Ch: 2; ±2÷8VDC,4÷16VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC277IP
TME Symbol:
TLC277IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...8V DC/4...16V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Input offset voltage
10mV
Kind of package
tube
Integrated circuit features
  • low offset
  • precision
Gross weight0.44 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC277IP
23 in TME stock
Net price for quantities from 1 pcs - 3.68 EURGross price for quantities from 1 pcs - 4.41 EUR
Net price for quantities from 3 pcs - 3.31 EURGross price for quantities from 3 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 3.06 EURGross price for quantities from 10 pcs - 3.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs