+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC279CDR

IC: operational amplifier; 2.2MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC279CDR
TME Symbol:
TLC279CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
5.9V/μs
Integrated circuit features
precision
Input offset voltage
1.9mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.3nA
Gross weight0.2 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC279CDR
0 in TME stock
Net price for quantities from 1 pcs - 2.30 EURGross price for quantities from 1 pcs - 2.76 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.06 EUR
Net price for quantities from 25 pcs - 1.58 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.