+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L1BCD

IC: operational amplifier; 70÷130kHz; Ch: 1; ±1.5÷8VDC,3÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L1BCD
TME Symbol:
TLC27L1BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
50mV/μs
Integrated circuit features
low power
Input offset voltage
2mV
Kind of package
tube
Gross weight0.226 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L1BCD
0 in TME stock
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 75 pcs - 0.59 EURGross price for quantities from 75 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.