+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L2ACD

IC: operational amplifier; 70÷130kHz; Ch: 2; ±1.5÷8VDC,3÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L2ACD
TME Symbol:
TLC27L2ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
50mV/μs
Input offset voltage
5mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L2ACD
0 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.17 EUR
Net price for quantities from 75 pcs - 0.94 EURGross price for quantities from 75 pcs - 1.13 EUR
Net price for quantities from 525 pcs - 0.82 EURGross price for quantities from 525 pcs - 0.98 EUR
Net price for quantities from 1050 pcs - 0.79 EURGross price for quantities from 1050 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.