+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4AIN

IC: operational amplifier; 70÷130kHz; Ch: 4; ±2÷8VDC,4÷16VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4AIN
TME Symbol:
TLC27L4AIN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2...8V DC/4...16V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4AIN
0 in TME stock
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.31 EURGross price for quantities from 25 pcs - 1.57 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.28 EUR
Net price for quantities from 250 pcs - 0.95 EURGross price for quantities from 250 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.05 EUR
Net price for quantities from 1000 pcs - 0.82 EURGross price for quantities from 1000 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.