+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4BCD

IC: operational amplifier; 70÷130kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4BCD
TME Symbol:
TLC27L4BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
2mV
Kind of package
tube
Gross weight0.15 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4BCD
0 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 1.04 GBP
Net price for quantities from 3 pcs - 0.78 GBPGross price for quantities from 3 pcs - 0.94 GBP
Net price for quantities from 10 pcs - 0.70 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.62 GBPGross price for quantities from 50 pcs - 0.75 GBP
No. of pieces (Multiplicity: 1)