+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4BIN

IC: operational amplifier; 70÷130kHz; Ch: 4; ±2÷8VDC,4÷16VDC; 2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4BIN
TME Symbol:
TLC27L4BIN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2...8V DC/4...16V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
2mV
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4BIN
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)