+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4CN

IC: operational amplifier; 70÷130kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4CN
TME Symbol:
TLC27L4CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
10mV
Kind of package
tube
Gross weight0.974 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4CN
786 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs