+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27M2MDG4

IC: operational amplifier; 525kHz; Ch: 2; SO8; 1.1mV; 0.7pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27M2MDG4
TME Symbol:
TLC27M2MDG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
525kHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Input offset voltage
1.1mV
Input bias current
0.7pA
Gross weight0.089 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27M2MDG4
0 in TME stock
Net price for quantities from 75 pcs - 1.51 USDGross price for quantities from 75 pcs - 1.81 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.