+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27M4CDR

IC: operational amplifier; 525kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27M4CDR
TME Symbol:
TLC27M4CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
525kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.46V/μs
Integrated circuit features
precision
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.3nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27M4CDR
0 in TME stock
Net price for quantities from 1 pcs - 0.82 GBPGross price for quantities from 1 pcs - 0.99 GBP
Net price for quantities from 5 pcs - 0.69 GBPGross price for quantities from 5 pcs - 0.83 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.75 GBP
Net price for quantities from 25 pcs - 0.54 GBPGross price for quantities from 25 pcs - 0.65 GBP
Net price for quantities from 100 pcs - 0.53 GBPGross price for quantities from 100 pcs - 0.63 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.