+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC339CDR

IC: comparator; low-power; Cmp: 4; 4.5us; 3÷16V; SMT; SO14; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC339CDR
TME Symbol:
TLC339CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
4.5µs
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1pA
Input bias current
5pA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC339CDR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.60 EURGross price for quantities from 2500 pcs - 0.71 EUR