+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC339MDR

IC: comparator; low-power; Cmp: 4; 4.5us; 4÷16V; SMT; SO14; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC339MDR
TME Symbol:
TLC339MDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
4.5µs
Operating voltage
4...16V
Mounting
SMT
Case
SO14
Operating temperature
-55...125°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
15nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC339MDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.69 USD