+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC352IPWR

IC: comparator; universal; Cmp: 2; 1.5÷18V; SMT; TSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC352IPWR
TME Symbol:
TLC352IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
1.5...18V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1nA
Input bias current
2nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC352IPWR
0 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)