+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TLC3702CP

IC: comparator; low-power; Cmp: 2; 3÷16V; THT; DIP8; tube; 300pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702CP
TME Symbol:
TLC3702CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.518 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS
*
TLC3702CP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs