+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3702ID

IC: comparator; low-power; Cmp: 2; 2.7us; 3÷16V; SMT; SO8; tube; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702ID
TME Symbol:
TLC3702ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
2.7µs
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1nA
Gross weight0.069 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3702ID
4423 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 75 pcs - 0.55 USDGross price for quantities from 75 pcs - 0.66 USD
Net price for quantities from 150 pcs - 0.52 USDGross price for quantities from 150 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.50 USDGross price for quantities from 300 pcs - 0.60 USD
Net price for quantities from 525 pcs - 0.48 USDGross price for quantities from 525 pcs - 0.57 USD
Packaging method by the manufacturer:Tube = 75 pcs