+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3702IPW

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; TSSOP8; tube; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702IPW
TME Symbol:
TLC3702IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1nA
Gross weight0.035 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3702IPW
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 75 pcs - 0.85 EURGross price for quantities from 75 pcs - 1.01 EUR
Net price for quantities from 150 pcs - 0.79 EURGross price for quantities from 150 pcs - 0.94 EUR