+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC372CDR

IC: comparator; universal; Cmp: 2; 650ns; 3÷16V; SMT; SO8; Iio: 300pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC372CDR
TME Symbol:
TLC372CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
650ns
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of output
open drain
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC372CDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.45 EURGross price for quantities from 2500 pcs - 0.54 EUR