+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC372ID

IC: comparator; universal; Cmp: 2; 200ns; 2÷18V; SMT; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC372ID
TME Symbol:
TLC372ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
200ns
Operating voltage
2...18V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
open drain
Gross weight0.069 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC372ID
919 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.71 EUR
Net price for quantities from 25 pcs - 1.22 EURGross price for quantities from 25 pcs - 1.47 EUR
Net price for quantities from 75 pcs - 1.02 EURGross price for quantities from 75 pcs - 1.23 EUR
Net price for quantities from 225 pcs - 0.84 EURGross price for quantities from 225 pcs - 1.01 EUR
Packaging method by the manufacturer:Tube = 75 pcs