+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TLC374CD

IC: comparator; universal; Cmp: 4; 3÷16V; SMT; SO14; tube; 300pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC374CD
TME Symbol:
TLC374CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
6.5V
Kind of package
tube
Kind of output
open drain
Input offset current
0.3nA
Gross weight0.125 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC374CD
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 3 pcs - 1.48 EURGross price for quantities from 3 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.22 EUR
Packaging method by the manufacturer:Tube = 50 pcs