+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC374CDG4

IC: comparator; universal; Cmp: 4; 200ns; 3÷16V; SMT; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC374CDG4
TME Symbol:
TLC374CDG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
200ns
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Kind of output
open drain
Gross weight0.126 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS
*
TLC374CDG4
Product withdrawn from the offer
Use the specification table below to search for similar products