+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC393CDR

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; SO8; reel,tape; 300pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC393CDR
TME Symbol:
TLC393CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6.5V
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.3nA
Gross weight0.101 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC393CDR
281 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 5 pcs - 0.63 EURGross price for quantities from 5 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.45 EUR
Packaging method by the manufacturer:Reel = 250 pcs