+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC393CPWR

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; TSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC393CPWR
TME Symbol:
TLC393CPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
TSSOP8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC393CPWR
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.