+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC393ID

IC: comparator; low-power; Cmp: 2; 2.5us; 3÷16V; SMT; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC393ID
TME Symbol:
TLC393ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
2.5µs
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Kind of output
open drain
Gross weight0.071 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC393ID
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 5 pcs - 0.94 EURGross price for quantities from 5 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 75 pcs - 0.77 EURGross price for quantities from 75 pcs - 0.92 EUR
Net price for quantities from 300 pcs - 0.71 EURGross price for quantities from 300 pcs - 0.85 EUR
Packaging method by the manufacturer:Tube = 75 pcs