+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC393IP

IC: comparator; low-power; Cmp: 2; 2.5us; 3÷16V; THT; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC393IP
TME Symbol:
TLC393IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
2.5µs
Operating voltage
3...16V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Kind of output
open drain
Gross weight0.444 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
TLC393IP
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 1.09 USD
Packaging method by the manufacturer:Tube = 50 pcs