+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC4501AID

IC: operational amplifier; 4.7MHz; Ch: 1; 4÷6VDC; SO8; 0.04mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC4501AID
TME Symbol:
TLC4501AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
precision
Input offset voltage
40µV
Input bias current
0.5nA
Input offset current
0.5nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC4501AID
0 in TME stock
Net price for quantities from 1 pcs - 4.73 EURGross price for quantities from 1 pcs - 5.68 EUR
Net price for quantities from 10 pcs - 3.62 EURGross price for quantities from 10 pcs - 4.34 EUR
Net price for quantities from 25 pcs - 3.38 EURGross price for quantities from 25 pcs - 4.05 EUR
Net price for quantities from 75 pcs - 3.16 EURGross price for quantities from 75 pcs - 3.79 EUR
Net price for quantities from 150 pcs - 3.04 EURGross price for quantities from 150 pcs - 3.65 EUR
Net price for quantities from 1050 pcs - 2.80 EURGross price for quantities from 1050 pcs - 3.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.