+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5916IPW

IC: driver; LED driver; TTSOP16; 120mA; 20V; Ch: 8; Iout max: 120mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5916IPW
TME Symbol:
TLC5916IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TTSOP16
Output current
0.12A
Output voltage
20V
Number of channels
8
Integrated circuit features
thermal protection
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
120mA
Frequency
30MHz
Kind of package
tube
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5916IPW
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 90 pcs - 1.12 USDGross price for quantities from 90 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.