+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5921DAP

IC: driver; boost; HTSSOP32; 80mA; 17V; Ch: 16; 20MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5921DAP
TME Symbol:
TLC5921DAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Case
HTSSOP32
Output current
80mA
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-20...85°C
Frequency
20MHz
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5921DAP
0 in TME stock
Net price for quantities from 46 pcs - 1.96 GBPGross price for quantities from 46 pcs - 2.35 GBP
No. of pieces (Multiplicity: 46)
Minimum order quantity: 46.
Multiplicity: 46.