+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5922DAP

IC: driver; LED driver; HTSSOP32; 17V; Ch: 16; 30MHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5922DAP
TME Symbol:
TLC5922DAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP32
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-20...85°C
Application
lighting
Frequency
30MHz
Gross weight0.11 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5922DAP
0 in TME stock
Net price for quantities from 46 pcs - 3.05 USDGross price for quantities from 46 pcs - 3.66 USD
No. of pieces (Multiplicity: 46)