+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5924DAPR

IC: driver; LED driver; HTSSOP28; 15V; Ch: 16; 7bit dot correction


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5924DAPR
TME Symbol:
TLC5924DAPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output voltage
15V
Number of channels
16
Integrated circuit features
7bit dot correction
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
90mA
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5924DAPR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 2.17 USDGross price for quantities from 2000 pcs - 2.60 USD