+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5928DBQ

IC: driver; LED driver; SSOP24; 35mA; 17V; Ch: 16; Iout max: 35mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5928DBQ
TME Symbol:
TLC5928DBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
35mA
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
35mA
Kind of package
tube
Integrated circuit features
  • fault detection
  • thermal protection
Supply voltage
  • 3...5.5V
Gross weight0.133 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5928DBQ
564 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs